Custom Meta Tags

Hero Banner

Main Title

TDK EP5 series surface mount gate drive transformers

Mixed Media

These transformers are available with a wide range of turns ratios, polarities and outputs. With the use of miniaturized EP5 cores, these transformers have dimensions of only 8.1mm x 6.7mm x 5.4 mm. As several transformers are usually used in a circuit, the size reduction of the transformers results in significant space savings on the circuit board. A special winding technology, parasitic capacitances between windings are only 25pF to 95pF, depending on the type. Stray inductances are likewise low. They range between 0.9µH and 2.5µH. Short term dielectric strength is tested to 1500VDC for all types of the B82804A series. These components are designed for ambient temperatures of up to +85°C and operating temperatures of up to +125°C. Their terminal configuration and pin assignment correspond to the industry standard.

TDK-EP-5-Series-EN-Image

Static HTML_2

Features/Applications

Table

Features Applications
  • Height: 5.4mm max
  • Footprint: 8.1mm x 6.7mm
  • Low leakage inductance
  • Low inter-winding capacitance
  • High SRF value
  • High isolation between primary and secondary side
  • Gate drive transformers
  • General purpose (non-automotive): isolated AC-DC, DC-DC converters

TDK Logo HTML

TDK-384x216

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Resources

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE