Custom Meta Tags

Hero Banner

Main Title

TDK C series MLCCs

Mixed Media

General type C series, commercial grade of TDK's multilayer ceramic chip capacitor, is a surface-mounted component, which multilayer dielectrics
and inner electrodes are stacked alternately. The monolithic structure ensures superior mechanical strength and high reliability. Also, outstanding
frequency characteristics such as low ESR and low ESL are provided owing to the simpler structure than other capacitors. The capacitance range is
up to 100μF and the lineup has been expanding to a range of the film capacitor and electrolytic capacitor.

TDK-C-Series-MLCCs-EN-Image

Static HTML_2

Features/Applications

Table

Features Applications
  • Superior mechanical strength and high reliability due to the monolithic structure
  • Outstanding frequency characteristics such as low ESR and low ESL
  • by the simple structure
  • Low self-heating value and high resistance to ripple on account of the low ESR
  • No polarity
  • General electronic equipment
  • Mobile devices
  • Servers, PCs, tablets
  • Power supply circuit

TDK Logo HTML

TDK-384x216

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Resources

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE