Custom Meta Tags

Hero Banner

TDK B82453C*A* 3D Transponder Coils

Main Title

B82453C*A* 3D transponder coils

Mixed Media

A new series of 3D transponder coils with a high sensitivity level is especially well suited for passive entry passive start (PEPS) and other access systems. Measuring just 11.5 mm x 12.5 mm x 3.6 mm, the B82453C*A* series features six types of 3D transponder coils that offer sensitivity levels from 45 mV/μT to 83 mV/μT and inductance values from 4.75 mH to 13.2 mH. The center frequency is at 125 kHz. Thanks to the optimized core geometry of the new 3D transponder coils, their sensitivity levels are about 20 percent higher than that of predecessor or competitor components with comparable geometries and inductance values. This enables the wake-up function of PEPS in vehicles applications to be activated at greater distances.

The RoHS-compatible 3D transponder coils have a robust overmolded casing and the terminals of the windings are laser-welded. As a result, they feature very high mechanical stability, as is proven by the severe drop tests required for PEPS applications. Accordingly, the new transponder coils are qualified to AEC-Q200.

TDK B82453C*A* 3D Transponder Coils

Static HTML_2

Features/Applications

Table

Features Applications
  • Long receiving distance at 125 kHz
  • Qualified to AEC-Q200
  • High sensitivity in all orientations (X/Y/Z)
  • RoHS-compatible
  • Suitable for pick and place and AOI (Automatic Optical Inspection)
  • Suitable for lead-free reflow soldering as referenced in JEDEC J-STD 020E
  • Passive entry
  • Passive start (PEPS):
    • wake-up and immobilzer LF antenna coil

TDK Logo HTML

TDK-384x216

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE