Custom Meta Tags

Hero Banner

TDK B484243 Series

Main Title

New 3 Line High Performance Filters

Mixed Media

TDK Corporation presents a new series of extremely compact EPCOS 3-line EMC filters for frequency converters. The series sets a new benchmark for drive filters and shows better results than all other standard filter series which are currently available on the market. Recessed connections permit optimum access to the mounting bracket, making the filters suitable for installation in switching cabinets or where limited space is available.

 

TDK B484243 Series 3 Line Filter

Static HTML_2

Features/Applications

Table

Features Applications
  • Low leakage current
  • Typical performance according to EN 61800-3: C1 up to 25 m respectively C2 up to 50 m motor cable length
  • Discharge time up to 44 A types: < 60 V within 1 s
  • Short Circuit Current Rating SCCR 100 kA
  • Degree of protection: IP 20
  • UL/CSA approval (ENEC approval pending)
  • Frequency converters for motor drives, e.g. elevators, pumps, conveyor systems, HVAC systems (heating, ventilation and air conditioning) 
  • Power supplies 
  • Textile machines, packaging machines, machine-tools 
  • Up to 44 A: Plug connected devices

TDK Logo HTML

TDK-384x216

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE