Custom Meta Tags

Hero Banner

EPCOS B32355Cx Series From TDK

Main Title

B32355Cx series MotorCap™ motor run capacitor

Mixed Media

The new B32355C* series of EPCOS MotorCapTM motor run capacitors are designed for a high continuous operating temperature of 100 °C. They are based on a metalized polypropylene film, feature self-healing properties, and conform to Safety Class S3 as specified in IEC60252-1. These robust
capacitors have a rated voltage of 400 V AC at 50/60 Hz. The series consists of six different types with capacitance values ranging from 1.5 μF to 5 μF. The components have been approved by the VDE and their design is IEC 60335-1 compatible (safety of household and similar electrical appliances).

A special design feature of the new B32355C* series is the compact dimensions: the capacitors have a diameter of 25 mm and a height of 51 mm to 75 mm, depending on the capacitance.

The capacitor can is made of flame-retardant plastic and filled with a dry resin. The terminals consist of two 100 mm cables. At maximum operating voltage
the capacitors offer a life expectancy of at least 10,000 h. Due to its high temperature resistance, this capacitor is particularly suitable for the motors of heating system pumps as well as other AC applications.

TDK has introduced EPCOS B32355Cx series with MotorCap™ motor run capacitors.

Static HTML_2

Features/Applications

Table

Features Applications
  • Self-healing properties
  • Low dissipation factor
  • Highest safety level S3 safety class to IEC60252-1 (ed.2) am1:
  • High insulation resistance
  • IEC 60335-1 compatible
  • Higher operating temperature class,100 °C.
  • For general sine wave applications, mainly as motor run capacitor

TDK Logo HTML

TDK-384x216

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE