Custom Meta Tags

Hero Banner

Long Copy

TDK solutions for EV charging infrastructure

With the global commitment to reduce CO2 emissions, e-mobility is increasingly gaining momentum. Only with a dense charging infrastructure can the accustomed level of mobility be guaranteed. DC fast-charging technology is an important element, providing drivers with enough energy for long distances in a short charging time, especially on long journeys. In the future, DC charging technology will also be available for private charging, on the one hand to use the driver’s own solar power and on the other hand to use the car as a storage medium. The efficiency of the charging station is an important performance feature. TDK offers components with minimal power dissipation for this purpose.

Avnet Abacus works closely with TDK to provide you with the highest level of engineering support for your design. Explore the products and resources on this page, or if you’re ready to take the next step you can get in touch with our FAEs in your local language.

 

Featured products

TDK Logo HTML

TDK-384x216

Grid Box Light - Simple

TDK MT25 MT30 series ThermoFuse varistors Product Spotlight

TDK

MT25/MT30 series ThermoFuse® varistors

TDK MT25/MT30 series ThermoFuse® resistors are equipped with monitor outputs and integrated thermal protective components for overvoltage protection.

TDK MKP-Y2 high-temperature capacitors Product Spotlight

TDK

MKP-Y2 high-temperature capacitors

Designed for interference suppression, EPCOS MKP-Y2 capacitors feature capacitance ranges from 1nF to 1µF with a maximum rated voltage of 300VAC.

EPCOS B43706 B43726 screw terminal aluminium electrolytic capacitor from TDK Product Spotlight

TDK

EPCOS B43706*/B43726* screw terminal aluminium electrolytic capacitor

The EPCOS B43706* and B43726* series aluminum electrolytic capacitors with screw terminals are designed for rated voltages between 400 V DC and 500 V DC and cover a capacitance range of 820 µF to 15,000 µF.

EPCOS B8272xV2xUx series ring core double chokes from TDK Product Spotlight

TDK

EPCOS B8272xV2xUx current-compensated ring core double chokes

EPCOS B8272xV2xUx current-compensated ring core double chokes from TDK provide high resonance frequency.

EPCOS ThermoFuse NT14 and NT20 series varistors from TDK Product Spotlight

TDK

EPCOS ThermoFuse NT14 and NT20 series varistors

The NT14 and NT20 series ThermoFuse varistors are uniquely designed disk varistors that are connected in series with a thermally coupled fuse and are therefore intrinsically safe.

TDK EPCOS B3275 MKP Film Capacitors Product Spotlight

TDK

EPCOS B3275 MKP film capacitors

EPCOS B3275 MKP film capacitors are optimised for use with AC voltages with high ripple currents.

TDK Corporation presents a series of robust EPCOS MKP film capacitors (B3275*) that are optimized for use with AC voltages with high ripple currents.

EPCOS B3292 P series MKP-X2 capacitors from TDK Product Spotlight

TDK

EPCOS B3292*P series MKP-X2 capacitors

EPCOS B3292*P MKP-X2 capacitors from TDK have been developed for interference suppression and offer a maximum permissible operating temperature of +125°C.

EPCOS B594 B597 series PTC inrush current limiters from TDK Product Spotlight

TDK

EPCOS B594*/B597* series PTC inrush current limiters

The EPCOS B594*/B597* series of PTC inrush current limiters are designed for voltages from 280VAC to 560VAC.

TDK CeraLink EIA 2220 size capacitors Product Spotlight

TDK

CeraLink® EIA 2220 size capacitors

The EIA 2220 is a smaller, classic chip version of TDK’s CeraLink® range, offering a capacitance of 250nF with very low parasitic coefficients.

EPCOS B2563xE series DC link capacitors from TDK Product Spotlight

TDK

EPCOS B2563xE* series DC link capacitors

The TDK B2563xE* series of power capacitors is designed for DC-link applications.

TDK HVC43 series high-voltage contactors Product Spotlight

TDK

HVC43 series high-voltage contactors

TDK’s HCV43 bipolar DC high-voltage contactors offer continuous currents from 150ADC to 250ADC and operating voltages of up to 1000VDC.

TDK SPM magnetic shield type wound inductors Product Spotlight

TDK

SPM magnetic shield type wound inductors

TDK SPM magnetic shield type wound Inductors for power circuits are a low-profile product lineup with maximum heights of 1.2mm, 1.5mm, 2.0mm, and 3.0mm, allowing for different usages.

EV Charging Tech Days Series - The Power of Three | EBV Elektronik

EV Charging Tech Days Series - The Power of Three

Online, On Demand

Join us and learn how we can help you overcome existing EV Charging design challenges.

EV Charging The Power of Three Grid Box Light

Contact our product specialists

EV Charging: The Power of Three

Discover how to shorten your time-to-market with end-to-end EV charging infrastructure solutions from EBV, Avnet Abacus and Avnet Embedded.

EV Charging Contact box Grid Box Dark

EV Charging

Ready to take the next step with your EV charging designs?

Discuss your requirements in detail with our EV charging experts.

Engineer using TE Power Park

Design hub Grid Box Light

Avnet Abacus

Design Hub

Browse and review hundreds of proven reference designs to accelerate your design process. Our designs can be modified and saved in our AVAIL design tool and then exported to your CAD tool of choice.

Contact our product specialists

Newsletters Subscription Grid Box Dark

Newsletters

Subscribe to our newsletters

Receive Engineers' Insight and Focus Magazine, plus all the latest NPI and manufacturer information straight to your inbox.