Custom Meta Tags

Hero Banner

Taiyo Yuden LIC Series

Main Title

LIC series lithium-ion capacitors

Mixed Media

Tayio Yuden's lithium-ion capacitors feature an extremely large capacitance (about twice as large as conventional EDLCs), while pre-doping of anodes allows these capacitors to achieve a higher output voltage up to around 3.8V. Predoping also helps to stabilise electrode potential, meaning that li-ion capacitors have very little self-discharge.

3M has presented New 3M™ 100G QSFP28 Direct Attach Copper Cable Assemblies, 9Q Series are passive copper cable assemblies which utilize 3M Twin Axial Cable technology to create a highly-flexible, foldable, high-performance solution.

Static HTML_2

Features/Applications

Table

Features Applications
  • Operating temperature range: -25°C to 85°C
  • Electrode material: Activated charcoal carbon based material
  • Electrolytic: Organic solvent
  • Electrical storage method: Using the electrical double-layer and ion doping and de-doping

Memory-backup & RTC In:

  • Information and communication
  • Home electronics
  • Audio visual systems
  • Office 
  • Medical  
  • Transportation 
  • Industrial 

Taiyo Yuden Logo HTML

Taiyo Yuden Logo

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE