Bluetooth is a rapidly spreading technology and is being embedded in devices and used in ways that were previously unimaginable. This has diversified requirements for Bluetooth modules, creating demand for smaller sizes, embedded software, and a built-in antenna. Taiyo Yuden to meet diversified needs, has developed the Bluetooth v 5.0 Full and IEEE 802.15.4 radio (e.g. Thread, Zigbee) module EYSKBNZWB. The module long range capability or high throughput combined with the Bluetooth concurrent operation with Thread or Zigbee make it the ideal solution for a variety of applications such as lighting and building automation.
request simple kit| Features | |
|---|---|
|
|

Ask an expert
Have a question? Our regional technical specialists are on hand to help.