TAIYO YUDEN has developed the EYSHCNZWZ small Bluetooth® v5 module that incorporates a system clock, sleep clock and an antenna. The module dimensions are 9.6 × 12.9 × 2.0 mm. 30 GPIOs are supported and it operates on the 2.4 GHz band with +4 dBm of output power. The module is good for the low power applications like healthcare, sports & fitness, industrial device, etc. The on-chip processor has sufficient space for many applications, so a carrier board may only include sensors and a battery.
Associated kits and boards:
- EBSHCNZWZ (board)
- EBSHCNZWZ (kit)
| Features | Applications | |
|---|---|---|
|
* Need to obtain ANT compatible SoftDevice from ANT Alliance. |
|

Ask an expert
Have a question? Our regional technical specialists are on hand to help.