Bluetooth® 5.0 Low Energy modules from TAIYO YUDEN are ideal for applications that require wireless communication with low-energy consumption. With 2x speed and 8x broadcasting message capacity, the enhancements of Bluetooth 5.0 focus on increasing the functionality of Bluetooth for the IoT.
The EYSHJN series, EYSHCN series, EYSHSN series, Bluetooth® Low Energy modules with Nordic nRF52832, and EYSLCN series with Nordic nRF52810, are cost effective modules with integrated high performance antennas.
The small and ultra-small footprints of these series (EYSHCN / EYSLCN - 9.6 x 12.9 x 2.0 mm, EYSHJN - 5.1 x 11.3 x 1.3 mm, EYSHSN - 3.25 x 8.55 x 0.85 mm) make them suitable for wearable devices, healthcare devices, home automation, and other applications.
All Bluetooth® 5.0 Low Energy modules from TAIYO YUDEN are FCC/ISED/Japan certified, cost-effective, and are a faster time-to-market solution.
| Features | Applications | |
|---|---|---|
|
|
|

Ask an expert
Have a question? Our regional technical specialists are on hand to help.