Custom Meta Tags

Hero Banner

Main Title

SCHURTER UHS fuse

SCHURTER UHS fuse Mixed Media

This fuse was specially developed for SELV applications with high rated currents for highest breaking capacity demands. Thanks to its design, the fuses tripping time minimizes excessive temperature dissipation at 2x rated current.

Schurter-UHS-Series-EN-Image

Static HTML_2

Features/Applications

Table

Features Applications
  • High breaking capacity up to 3000A                                            
  • Compact design                                            
  • SMD mounting                                            
  • Large number of rated currents                                            
  • Safe tripping in up to 15s at twice the rated current                                            
  • High range of operating temperature (-55°C to +125°C)
  • Automotive

SCHURTER Logo HTML

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Resources

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE