With a long history of innovation in the connector and EMC marketplace, SCHURTER expands its range of power entry modules with the introduction of the FMAD and FMAB CEE connectors, featuring a first of its kind integrated line filter for 1- and 3-phase industrial and power distribution applications. The integrated filter optimizes suppression of conducted emissions by eliminating cables between the inlet and filter.
The CEE connectors, certified to IEC 60309, are used all over the world for industrial applications and power distribution. The single and three phase connectors can be used for any application with a detachable power cord. Today, noise generating electronics used in machines drive demand for EMI suppression filters in order to meet international EMC standards. This filter is typically mounted on the metal chassis for optimal performance. Traditionally, wires are used to connect the power inlet to the EMI filter mounted separately on the chassis. These wires can vary in length and can cause EMC problems with electromagnetic fields generated by a noise source inside the equipment bypassing the filter! The new CEE connector with integrated filter solves this problem by eliminating these wires and making a direct connection between the filtered connector and its metal shield, which is grounded to the panel cut-out. The fully integrated unit can be front or rear panel mounted directly where the power comes into the equipment.
The new FMAB CEE series is suitable for single phase AC applications. It extends the power entry module concept outlined in IEC 60320, where power input is limited to 16 A. Both the FMAB CEE and the FMAD CEE, which is designed for three phase applications, are rated from 16 up to 32 amperes. They are designed and approved according IEC 60309, UL 1283 and CSA 22.2 no. 8. The voltage rating is 250 VAC (IEC, UL, CSA) and 110 / 125 VAC (UL, CSA). The new filter series are suitable for use in industrial appliances exposed to temperatures ranging from -40 to +85C. Screw terminals provide for ease of installation.
Features
FMAB CEE (1-phase)
- Rated voltage: 110/125 VAC (UL, CSA), 250 VAC (ENEC, UL, CSA)
- Rated currents: 16, 30 A (UL, CSA) / 16, 32 A (ENEC, UL, CSA) at 40 ºC
- Leakage current: max. 0.5 / 1.0 mA
- Operating temperatures: -40 - 85 ºC
FMAD CEE (3-phase)
- Rated voltage: 277/480 VAC (UL, CSA), 240/415 VAC (ENEC, UL, CSA)
- Rated currents: 16, 30 A (UL, CSA) / 16, 32 A (ENEC, UL, CSA) at 40 ºC
- Leakage current: max. 10.0 mA
- Operating temperatures: -40 - 85 ºC
Applications
- Equipment with detachable power cord
- Industrial machinery
- Electrical tools
- Power distribution
SCHURTER
DKCV-1 Current-compensated chokes for vertical PCB mounting
SCHURTER introduces DKCV-1 vertically mountable PCB chokes with nanocrystalline cores, offering high inductance and compact design for 0.5–10 A currents.

SCHURTER
FPAC Rail EMC Filters for machine control units
SCHURTER’s new 44 mm-wide single-stage filter saves space in control cabinets, featuring PCB design, plastic housing, and screw terminal connections.


Ask an expert
Have a question? Our regional technical specialists are on hand to help.