Custom Meta Tags

Hero Banner

SCHURTER

SCHURTER - DKCV-1 - Main Title

DKCV-1: Current-compensated chokes for vertical PCB mounting

SCHURTER - UST 1206 SMT Fuse - Mixed Media

SCHURTER is launching a new, vertically mountable choke family for PCBs with very high inductances. The DKCV-1 current-compensated chokes are designed for currents from 0.5 to 10 A. Thanks to their nanocrystalline cores, the new chokes have very high inductances with particularly compact dimensions.

Powerful applications in the energy sector are becoming increasingly compact. This compact design combined with high energy efficiency leads to an increase in electromagnetic interference in modern electronic devices. Powerful filter elements are required to suppress this interference. Due to the compact dimensions, the integration of the filter elements on printed circuit boards is an ideal solution. The new DKCV-1 choke series is particularly suitable for applications that require high attenuation.

High performance in a compact design

The nanocrystalline cores enable very high currents with extremely compact dimensions. Thanks to the vertical choke arrangement, they also require very little space on the PCB. All variants of the DKCV-1 family have the same footprint on the PCB.

Applications

The new chokes are ideal for demanding applications that require high inductance with compact dimensions. These include switching power supplies, industrial, medical, laboratory and test equipment. The chokes are suitable for currents up to 10 A and voltages up to 300 VAC or 450 VDC and have ENEC, cUR and UR approvals.
For higher power applications, the DKIV-1 series of chokes is available with rated currents up to 50A.

Schurter-DKCV-1-EN-Image

SCHURTER - DKCV-1 - Features Applications - Static HTML_2

Features

  • Current compensated 1-phase choke
  • Nanocrystalline cores
  • THT-terminals
  • Flange for mounting onto printed circuit board

Applications

  • Switching power supplies
  • Medical equipment
  • Laboratory equipment
  • Test equipment
  • Frequency inverters

SCHURTER Logo HTML

Schurter FMAD and FMAB CEE connectors Product Spotlight

SCHURTER

FMAD and FMAB CEE connectors

SCHURTER introduces FMAD and FMAB CEE power entry modules with integrated line filters, reducing emissions and saving space in industrial applications.

SCHURTER introduces FMAD and FMAB CEE power entry modules with integrated line filters, reducing emissions and saving space in industrial applications.

SCHURTER FPAC Rail EMC Filters for machine control units Product Spotlight

SCHURTER

FPAC Rail EMC Filters for machine control units

SCHURTER’s new 44 mm-wide single-stage filter saves space in control cabinets, featuring PCB design, plastic housing, and screw terminal connections.

SCHURTER’s new 44 mm-wide single-stage filter saves space in control cabinets, featuring PCB design, plastic housing, and screw terminal connections.

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

SCHURTER - DKCV-1 - Resources - Static HTML_1

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE