Custom Meta Tags

Hero Banner

Schurter CEE-Connector Series

Main Title

CEE connector with integrated line filter

Mixed Media

Schurter expands its range of power entry modules with the introduction of the FMAD and FMAB CEE connectors, featuring a first of its kind integrated line filter for 1- and 3-phase industrial and power distribution applications. The integrated filter optimizes suppression of conducted emissions by eliminating cables between the inlet and filter.

The CEE connectors according IEC 60309 are used all over the world for industrial applications and power distribution. The single and three phase connectors can be used for any application with a detachable power cord. Noise generating electronics used in machines drive demand for EMI suppression filters in order to meet international EMC standards. This filter is typically mounted on the metal chassis for optimal performance. Traditionally, wires are used to connect the power inlet to the EMI filter mounted separately on the chassis. These wires can vary in length and can cause EMC problems with electromagnetic fields generated by a noise source inside the equipment bypassing the filter.

The new CEE connector with integrated filter solves this problem by eliminating these wires and making a direct connection between the filtered connector and its metal shield, which is grounded to the panel cut-out. The fully integrated unit can be front or rear panel mounted directly where the power comes into the equipment.

Applications

  • Equipment with detachable power cord
  • Industrial machines
  • Electrical tools
  • Power distribution
Schurter launched CEE-connector with filter for 1- and 3-phase applications.

SCHURTER Logo HTML

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE