Custom Meta Tags

Hero Banner

Schurter USN 1206 Temperature SMD Fuse

Main Title

SMD 1206 thermal sensitive fuse

Mixed Media

SCHURTER’s USN 1206 offers a temperature-sensitive SMD fuse suitable for both overcurrent protection and protection against excessive ambient temperatures.

Due to the ever-increasing packing density in power electronics, it is becoming ever challenging to deal with the resulting tighter and hotter board real-estate. Automobile manufacturers increasingly use control units in their products, including power electronics (e.g. ABS modules, annealing time control units and actuators). The trend is to integrate as many functions as possible into the smallest possible space in a single module. The fact that such modules must be protected against overcurrent is self-evident. However, the increasing power density also entails thermal requirements. For this purpose, new approaches are needed to avoid a creeping risk of overheating.

SCHURTER’s USN 1206 offers a temperature-sensitive SMD fuse suitable for both overcurrent protection and protection against excessive ambient temperatures

Long Copy

Combination: current and temperature

The USN 1206 from SCHURTER is not a pure thermal fuse. It requires a current flow to blow, thus providing protection against overcurrent just as well as any conventional fuse. In addition, it is also designed to protect power semiconductors in automotive applications against over temperature.. The fuse has a current-time characteristic which shifts as a function of the ambient temperature. As a result, a specific trigger at a certain threshold value can be achieved increasing temperature. The USN 1206 from SCHURTER has high I2t values at 32 VDC and a slow blowing characteristic.

Reflow solderable

The USN 1206 temperature-sensitive SMD fuse is reflowable at 245 ° C according to IEC 60068- 2-58. The epoxy glass housing makes it tight against the potting compound. Thus, the fuse is also suitable for explosion-proof applications according to ATEX / IECEx.

Static HTML_2

Features/Applications

Table

Features Applications
  • Certification and Qualification on Request (AEC-Q200, UL, IEC, MIL)
  • Combination of protection against overcurrent and excessive ambient temperature
  • Customer-specific time-current tripping characteristic / temperature
  • Rated current: 12 A (USN 1206 12 A , customer-specific)
  • Rated voltage: 32 VDC
  • Slow blowing characteristic
  • High I2t values
  • In all electronics with temperature-critical components (eg Mosfet's)
  •  Automotive
  •  Intrinsically safe

Samsung Logo HTML

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE