Custom Meta Tags

Hero Banner

SCHURTER

SCHURTER - 6080 Series - Main Title

6080 series

SCHURTER - 6080 Series - Mixed Media

Protection against dirt particles and moisture is becoming increasingly important. With the product type 6080 and the associated V-Lock power cable, SCHURTER is launching an IP54 device connection that also meets very high demands.

IEC Appliance Inlet C14/C18, Screw-on mounting, Front side,Quick-connect.

Schurter-6080-Series-EN-Image

Static HTML

Description

  • Panel mount: Screw-on mounting, Front Side
  • Appliance Inlet, Pin temperature 70 °C, protection class I or II
  • Available in black and white

Unique Selling Proposition

  • Variants made from plant-based plastics with up to 2.5 kg CO2e reduction per packaging unit
  • IEC 60320 & IEC 60529
  • With sealing: IP54 under load, IP67 towards housing
  • Without sealing: IP20

SCHURTER Logo HTML

Schurter DG11 series IEC appliance inlets Product Spotlight

SCHURTER

DG11 series IEC appliance inlets

SCHURTER DG11 combines an IEC appliance inlet with TA35 device protection switch, offering flexible mounting and enhanced IP protection.

SCHURTER DG11 combines an IEC appliance inlet with TA35 device protection switch, offering flexible mounting and enhanced IP protection.

SCHURTER DG11-DG12 extension and new IP54 power cords Product Spotlight

SCHURTER

DG11-DG12 extension and new IP54 power cords

SCHURTER announces DG11-DG12 extension and new IP54 power cords.

SCHURTER announces DG11-DG12 extension and new IP54 power cords

SCHURTER 5707 appliance inlet filter 1A Product Spotlight

SCHURTER

5707 appliance inlet filter 1A

SCHURTER 5707 device plug with V-Lock provides IP65/IP54 protection, 2-pole fuse holder, and Class I & II options for secure power connections.

SCHURTER 5707 device plug with V-Lock provides IP65/IP54 protection, 2-pole fuse holder, and Class I & II options for secure power connections.

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

SCHURTER - 6080 Series - Static HTML_1

Resources

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE