Custom Meta Tags

Hero Banner

SCHURTER

SCHURTER - 5707 appliance inlet filter 1A - Main Title

5707 appliance inlet filter 1A

SCHURTER - 5707 appliance inlet filter 1A - Mixed Media

Our 5707 device plug combination with V-Lock offers IP65 and IP54 protection, a 2-pole fuse holder, and is available in protection classes I and II - ideal for secure applications.

IEC Appliance Inlet C14 or C18 with Filter, Protection Degree IP65 into the Appliance, Fuseholder 1- or 2-pole, Front or Rear Mounting.

Schurter-5707-Appliance-Inlet-Filter-1A-EN-Image

Static HTML

Description

  • Panel mount: Screw-on version from front or rear side, screws with sealing included
  • 4 Functions: Appliance Inlet protection class I or II, Line filter in standard and medical version, Fuseholder for fuse-links 5 x 20 mm, IP65 protection into the appliance
  • Option suffix ".22" offers IP54 for the power input in combination with V-Lock cordsets
  • Quick connect terminals 6.3 x 0.8 mm
 

Unique Selling Proposition

  • Sealed power entry module
  • Strong in Design and Safety
  • IP 65 protection to the appliance

Characteristics

  • Extreme robust design
  • All single elements are already wired
  • Screw type fuse carrier, slotted
  • With EMC-shield
  • Especially for applications in rough environments (see technical data)
  • For applications according IEC/UL 62368-1, recommend variants with bleed resistor
  • Suitable for use in medical equipment according to IEC/UL 60601-1 (1 MOOP, 1 MOPP)
 

Other versions on request

  • Class X1- and Y1-capacitors for enhanced withstand voltage
  • Medical Version (M80)
  • Additional factory-mounted sealing (IP54) of power input
  • Version with current rating 3 A

SCHURTER Logo HTML

Schurter DG11 series IEC appliance inlets Product Spotlight

SCHURTER

DG11 series IEC appliance inlets

SCHURTER DG11 combines an IEC appliance inlet with TA35 device protection switch, offering flexible mounting and enhanced IP protection.

SCHURTER DG11 combines an IEC appliance inlet with TA35 device protection switch, offering flexible mounting and enhanced IP protection.

SCHURTER DG11-DG12 extension and new IP54 power cords Product Spotlight

SCHURTER

DG11-DG12 extension and new IP54 power cords

SCHURTER announces DG11-DG12 extension and new IP54 power cords.

SCHURTER announces DG11-DG12 extension and new IP54 power cords

SCHURTER 6080 series Product Spotlight

SCHURTER

6080 series

SCHURTER 6080 device connection with V-Lock cable offers IP54 protection, ensuring reliable defense against dirt, dust, and moisture.

SCHURTER 6080 device connection with V-Lock cable offers IP54 protection, ensuring reliable defense against dirt, dust, and moisture.

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

SCHURTER - 5707 appliance inlet filter 1A - Resources - Static HTML_1

Resources

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE