Custom Meta Tags

Hero Banner

Schurter 4761/4762 Waterproof IEC connector

Main Title

4761/4762 waterproof IEC connector

Mixed Media

SCHURTER has introduced a new waterproof IEC connector consisting of the appliance inlet type 4761 and the rewireable cord connector type 4762. With its high protection class IP67 or IP69K , this appliance coupler is perfect for supplying power to appliances used in harsh environments such as industrial, marine, laboratories or any type of outdoor appliances.

The Push/Pull locking system provides a strong reliable connection, yet at the same time ensures a break-away cable in the event of overdue stress. The blue shape and color of the pull-out mechanism indicates the pull-out direction. A clear catch sound is heard upon the seated connection. The connector style is similar to the international standards of IEC and UL/CSA 60320, but is distinguished by a special arrangement of the contacts, so as not to interchange with conventional power cords. This ensures the maximum power applied, IP protection and the cord retention.

The connector can be temporarily submerged in water and can be cleaned with high-pressure hot water cleaners. Both components are very easy to terminate. The inlet 4761 is available with solder or quick connect terminals. The connector is equipped with conventional screw terminals, as commonly seen in rewireable connector designs. Thus, no special tools for wire assembly are necessary.

Schurter 4761/4762 Waterproof push/pull appliance coupler with protection degree IP67 and IP69K Avnet Abacus

Samsung Logo HTML

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE