Custom Meta Tags

Hero Banner

Samtec SMP Series

Main Title

Samtec SMP Precision 50Ohm RF interconnects

Mixed Media

Samtec's SMP precision RF interconnect 50Ohm, high-frequency to 65GHz.

 

Static HTML_2

Features/Applications

Table

Features Applications
  • Optional bullet adaptors in two standard lengths
  • Performance up to 40GHz
  • Compensates for misalignment in X and Y directions
  • RG 405 (.086" DIA) semi-flexible or 25AWG rugged solid dielectric microwave cable termination
  • Interfaces for tight, more secure connections
  • Non-magnetic options available for medical and aerospace applications
  • 5G test and measurement
  • IC development boards
  • Remote Radio Heads (RRH)
  • Active Antenna Systems (AAS)
  • Networking equipment
  • 5G base stations

Samtec Logo HTML

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE