Custom Meta Tags

Hero Banner

Samtec LP Array™

Main Title

Samtec LP Array™ low profile high-density arrays

Mixed Media

Samtec's LP Array™ low profile open-pin-field arrays down to 4mm stack height and up to 320 total I/Os.

Samtec LP Array™ low profile high-density arrays

Static HTML_2

Features/Applications

Table

Features Applications
  • 4mm, 4.5mm, 5mm stack heights
  • Up to 320 I/Os
  • 4, 6 and 8 row designs
  • .050" (1.27 mm) pitch
  • Dual beam contact system
  • Solder crimp termination for ease of processing
  • IC development boards
  • Remote Radio Heads (RRH)
  • Active Antenna Systems (AAS)
  • V2X applications

Samtec Logo HTML

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE