Custom Meta Tags

Hero Banner

Samtec Flyover Copper Cable Assemblies

Main Title

Flyover copper cable assemblies

Mixed Media

As bandwidth requirements rapidly increase, routing signals through lossy PCBs, vias and other components has become one of the most complex challenges designers face. Samtec’s “Flyover” design approach breaks the constraints of traditional signalling substrate and hardware offerings, resulting in a cost-effective, high-performance answer to the challenges of 28 Gbps bandwidths and beyond.

Samtec direct connect cable system is a cost effective solution for high-speed boardto-board or flyover applications. The high retention press fit termination provided direct attach to the PCB eliminating the additional cost of board-level connectors.

The direct attach flyover QSFP28 cable assembly flies critical high-speed signals over the PCB for improved and extended signal integrity.

Samtec Flyover Copper Cable Assemblies

Static HTML_2

Features and benefits

Table

Direct connect cable system - high speed press fit cable assembly Flyover QSFP28 cable system
  • No board mating connectors required
  • High retention press fit termination directly to the PCB
  • Mutiple end 2 options available
  • 32 AWG Eye Speed® twinax cable
  • 2.00 mm pitch
  • 100 ohm differential pair signal routing
  • Performance up to 15 GHz
  • Coplanar, right angle and parallel board-toboard applications
  • Flyover applications simplify PCB design and limit signal degradation
  • Extraction tool available
  • 28+ Gbps high-speed performance (FQSFP Series
  • Backward compatible with all QSFP cable assemblies
  • Eye Speed® 30 AWG 100 ohm twinax cable
  • Press-fit tails for low speed signals/power to PCB
  • No re-timers required for reduced cost and power consumption
  • Improved thermal dissipation by allowing ICs to be placed in preferred locations
  • Multiple end 2 options available

Samtec Logo HTML

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE