Custom Meta Tags

Hero Banner

Main Title

Samtec ARC6 series

Mixed Media

0.635 mm pitch, AcceleRate® slim, direct attach cable assembly.

AcceleRate® features an extremely slim 7.6 mm width and Eye Speed® ultra-low skew twinax cable with direct attach to the contacts. This eliminates the need and variability of a transition card for improved signal integrity.

3M has presented New 3M™ 100G QSFP28 Direct Attach Copper Cable Assemblies, 9Q Series are passive copper cable assemblies which utilize 3M Twin Axial Cable technology to create a highly-flexible, foldable, high-performance solution.

Static HTML_2

Features/Applications

Table

Features Applications
  • 34 AWG, 100 Ω Eye Speed® ultra low skew twinax cable
  • High-density 2-row design
  • Supports 64 Gbps PAM4 (32 Gbps NRZ) applications
  • PCIe® 6.0 capable
  • 8, 16 and 24 differential pair options available
  • Rugged metal latching system
  • “Reversed Polarity” pinout option for reduced Far-End Crosstalk
  • Telecommunications
  • Data storage devices
  • Switches
  • Servers
  • Networking

Samtec Logo HTML

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Resources

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE