Custom Meta Tags

Hero Banner

Samtec

Main Title

AcceleRate® slim body direct attached cable assemblies

Mixed Media

Samtec's AcceleRate® is the industry's slimmest cable system with direct attach technology and ultra-low skew twinax cable for 56Gbps PAM4 speeds.

Static HTML_2

Features/Applications

Table

Features Applications
  • Incredibly slim 7.6mm width
  • High-density 2-row design
  • 8 and 16 differential pair configurations
  • 34AWG, 100Ω Eye Speed® ultra low skew twinax cable
  • Mating board level socket (ARF6 series) features standard rugged weld tabs for increased stability on the PCB
  • Rugged metal latching and shielding
  • Right-angle orientation in development
  • 5G test and measurement
  • Remote Radio Heads (RRH)
  • Active Antenna Systems (AAS)
  • Networking equipment

Samtec Logo HTML

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE