Custom Meta Tags

Hero Banner

Samtec 14Gbps FireFly™ FMC Development Kit

Main Title

Samtec 14Gbps FireFly™ FMC development kit

Mixed Media

Samtec's 14Gbps FireFly™ FMC module is VITA 57.1 compliant and provides up to 140Gbps full-duplex bandwidth over 10 channels from an FPGA to an industry-standard multi-mode fiber optic cable.

Static HTML_2

Features/Applications

Table

Features Applications
  • VITA 57.1 FPGA Mezzanine Card (FMC) form factor
  • High Pin Count (HPC) VITA 57.1 FMC connector (Samtec P/N: ASP-134488-01)
  • Two (1 TX/1 RX) FireFlyTM two-piece SMT connector systems (UCC8/UEC5 series)
  • Uses Samtec FireFlyTM optical engines operating at 850nm
  • Features optimised SI performance via Samtec Final Inch® BOR PCB trace routing for FireFlyTM and FMC connectors
  • Supports up to 10 high-speed, multi-gigabit transceivers (TX and RX) operating at up to 14Gbps per channel
  • Industry-standard 24 fiber *MTP®/MPO connector
  • Default reference clock frequency = 100.00MHz
  • 5G test and measurement
  • IC development boards
  • Networking equipment

Samtec Logo HTML

Static HTML_1

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE