Multilayer Ceramic Capacitors (MLCC) work as a 'dam' that temporarily charges and discharges electricity. They regulate the current flow in a circuit and prevent electromagnetic interference between components. Because the thickness of a single dielectric and the number of stacked layers are related with capacity of electricity, technology for thin single layers and stacking more layers is important.
- Wide standard line-up
- High Bending Strength (General & Automotive)
- ESD protection
- Fail Safe (Soft Termination 5mm)
- Low Acoustic Noise
- Low ESL
Learn more

Ask an expert
Have a question? Our regional technical specialists are on hand to help.
Resources
Technical articles for automotive market
- Small, Ultrahigh-capacitance automotive MLCC for high performance of ADAS processor
- 150℃ MLCC product, powertrain high temperature solution
- High voltage MLCC for EV powertrain
High Reliability (Non-Automotive) articles
- 100V high capacitance value MLCC suggestion for 48V power systems
- Memory VR changes in the system by DDR5 adoption