Custom Meta Tags

Hero Banner

RRC 2020

Main Title

RRC 2020 series lithium-ion battery

Mixed Media

The RRC 2020 series is rechargeable rectangular, 6200mA, 11.25V, 8850mAh lithium-ion battery with a snap contact.

buy now

Static HTML_2

Features/Applications

Table

Features Applications
  • Worldwide approvals and certification of safety standards
  • No development costs, fast time-to-market
  • Smart batteries with numerous features according to the SMBus specification
  • Integrated LED State of Charge (SoC) indicator
  • State-of-the-art lithium-ion cells with the market’s highest energy density
  • High discharge performance
  • JEITA charging profile optimisation
  • Numerous and redundant safety features, e.g.:
    • CUV (Cell Under Voltage): protection against deep discharge
    • COV (Cell Over Voltage): protection against over charge
    • OTC (Over Temperature in Charge): protection against overheating while charging
    • OTD (Over Temperature in Discharge): protection against overheating during discharging
  • Battery life management: protection against rapid cell ageing
  • Increased ESD protection up to 8kV
  • SHA-1 cryptosystem to prevent plagiarism
  • Suitable for use with tablet PC’s
  • Notebooks
  • Industrial
  • Medical devices

RRC logo HTML

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE