The JXD0- series range of THD latch-down LAN integrated connector modules (ICMs) offer a one-stop solution for providing a safety approved, impedance matched, isolation Interface between tow or more devices over 100m apart. They replace the need to source up to 12 separate components and the universal connector design allows for 100Mb and/or 1Gigabit ethernet communication links to be established over STP or UTP Cabling fitted with standard RJ45 plugs.
The JXD0- latch-down PulseJack® series offers several catalogue variations on LED and EMI tabs. However, custom requests can be considered and alternative ICM styles are also available.
| Features | Applications |
|---|---|
|
|

Ask an expert
Have a question? Our regional technical specialists are on hand to help.