The PMT9085 push pull transformer series, with its innovative core and bobbin assembly, delivers reinforced insulation with 6.4mm creepage distance in a compact 10.4mm x 9mm x 6.4mm max package size. This makes it suitable for applications requiring safety compliance for a working voltage up to 300Vrms/reinforced (600Vrms/basic insulation). 3000Vrms Hi-pot isolation is achieved with the enhanced separation for the high voltage side pins from the core and low voltage side pins.

Ask an expert
Have a question? Our regional technical specialists are on hand to help.