The PM9595NL is a 3W flyback transformer which provides a +20V for device switch on as well as a -5.5V for robust switch off. The extended creepage distance EP7 platform provides 4.3kV DC withstand voltage in a compact (13mm x 10mm x14mm) SMD platform. Fully Insulated Wire (FIW) is utilized for full winding automation to fulfil the requirements of high reliability in green energy applications.

Ask an expert
Have a question? Our regional technical specialists are on hand to help.