Custom Meta Tags

Pulse PH9572 High Isolation Gate Drive Transformers Hero Banner

Pulse PH9572 High Isolation Gate Drive Transformers Main Title

Pulse PH9572 series high isolation gate drive transformers

Pulse PH9572 High Isolation Gate Drive Transformers Mixed Media

PH9572 series from Pulse, in its compact EP7 platform, which requires only a 10mm x 9mm footprint and an 11mm height. It was specifically designed of a solar inverter application. A distinguishing feature of this series is the two gate windings with up to 5mm creepage between windings. This, together with up to 2500Vrms gate to gate and gate to drive isolation capability, and 6W of driver power, makes it one of the best solutions on the market.

Pulse-PH9572-Series-High-Isolation-Gate-Drive-Transformers-EN-Image

Pulse PH9572 High Isolation Gate Drive Transformers Features Applications Static HTML_2

Features

Pulse PH9572 High Isolation Gate Drive Transformers Table

Features
  • Functional and Basic5 insulation
  • 5mm creepage between gate windings (ANL)
  • Up to 2500Vrms gate to drive isolation
  • Up to 1000Vdc constant isolation between windings
  • Up to 6W of driver power

Pulse Logo HTML

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Pulse PH9572 High Isolation Gate Drive Transformers Static HTML_1

Resources

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE