Custom Meta Tags

Hero Banner

Procell High Power Lithium 123

Main Title

Procell high power lithium CR 123

Mixed Media

Procell high power lithium CR 123 3V industrial batteries are designed to deliver reliable and safe power in professional devices with high rate discharge under intermittent or continuous drain, such as security equipment.

For volume enquiries, please contact our battery specialists.

3M has presented New 3M™ 100G QSFP28 Direct Attach Copper Cable Assemblies, 9Q Series are passive copper cable assemblies which utilize 3M Twin Axial Cable technology to create a highly-flexible, foldable, high-performance solution.

Static HTML_2

Features/Applications

Table

Features Applications
  • High energy density (3V) with a flat and low self-discharge
  • Design, safety, manufacturing, and qualification follow Procell’s stringent battery standards, which incorporate parts of the ANSI and IEC battery standards
  • Economically packaged
  • High resistance to extreme temperatures from -20°C to +54°C
  • Electronic door lock 
  • Motion senors 

Procell HTML Logo

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE