Custom Meta Tags

Hero Banner

Premier Magnetics LinkSwitch Transformers

Main Title

LinkSwitch transformers

Mixed Media

  • Designed for use with Power Integrations' LINKSwitch family
  • Designed to comply with the requirements of IEC950, EN60950, UL1950/CSA950.
  • Designed to comply with the requirements of UL, IEC & CSA Insulation System Class B.
  • All units comply with the requirements of EU RoHS Directive.COC
  • 3000 Vrm Isolation (Hi-Pot). Meets UL1950, IEC950 Safety Standard
  • Units are designed for a universal AC Input of 85 to 265Vac, 47/440 Hz, unless otherwise designated
Premier Magnetics transformers designed for use with Power Integrations IC's, LINK Switch Family.

Premier Magnetics logo HTML

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE