Custom Meta Tags

Hero Banner

Premier Magnetics EP & EFD15 Series

Main Title

EP and EFD15 power-over-ethernet transformers

Mixed Media

Premier Magnetics, global producer of high-quality magnetic components, introduces its expanded line of low-cost, high-performance transformers designed to support the full range of Power-over-Ethernet (PoE) applications from IEEE 802.3af (15.4W, max), IEEE 802.3at (30W), Cisco UPoE and other higher-power PoE extensions up to 60W. The low-profile, surface-mount devices operate over a wide frequency range, provide high isolation (1500V) and are available in forward and flyback topologies. These transformers are designed for use with power management integrated circuits (PMICs) from major manufacturers including Akros Silicon, Texas Instruments and Broadcom for application in both Power Sourcing Equipment (PSE) and PoE Powered Devices (PD). In addition, many of these parts are direct cross-reference with Pulse Electronics and CoilCraft devices. 

Premier Magnetics PoE transformers are offered in two series: the EP Series (3W-27W) and the EFD15 Series (1W to 60W). In addition to an extensive range of standard parts, custom designs are also available for each series. 

“The range of applications for PoE has dramatically expanded to include phones, remote video cameras and even large high-definition displays,” said Jim Earley, President of Premier Magnetics. “Our engineering expertise, responsive manufacturing and quality assurance program offer our customers the flexibility they need to bring new designs to market quickly.

Premier Magnetics introduces its expanded line of low-cost, high-performance transformers designed to support the full range of Power-over-Ethernet (PoE) applications.

Premier Magnetics logo HTML

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE