Custom Meta Tags

Hero Banner

Long Copy

Panasonic Electric Works safety relays

Get the best performance in all kinds of safety applications

Panasonic's range of safety relays with forcibly-guided contacts simplify the design of reliable safety circuits for applications including emergency stop switches, safety controls and PLCs, elevator/escalator control, robots, railway signalling and more. These relays are designed according to EN 61810-3, with a broad line-up from 2-pole to 8-pole types.

If you require design support on Panasonic Electric Works' products, Avnet Abacus technical specialists are available to provide you with the highest level of support for your design. Get in touch with our team in your local language.


Featured products

Panasonic Electric Works Logo HTML

Static HTML

Panasonic Electric Works SFY Relays High Power Capability Product Spotlight

Panasonic Electric Works

SFY series high power relay

Panasonic's SFY relay series features a force-guided contact structure that complies with IEC 61810-3, Type A.

Panasonic Electric Works SFM Series Spotlight

Panasonic Electric Works

SFM series 2-pole safety relays

Panasonic’s SFM series safety relays offer power contacts on both NO (6A) and NC (4A) sides to control loads directly without another relay in between.

Panasonic Electric Works SFS Series Spotlight

Panasonic Electric Works

SFS series polarised relays

The SFS relay family with forcibly guided contacts complying with IEC 61810-3 (Type A) from Panasonic Electric Works fulfills many wishes of PC board design engineers.

Grid Box Dark

Article

How can relays keep your electronic systems safe?

Relays play a key role in switching electrical signals, but with the right specification, these devices can also provide safety and circuit protection.

Right Rail Card Dark

Blog post: A breakdown of Panasonic's SFM relay

Get your head around the key benefits of the SFM relay with this quick breakdown on Element14

Read more

Ask an Expert Grid Box Dark

Engineering Services

Ask an expert

Have a question? Our regional technical specialists are on hand to help

Ask-an-Expert-EN-Image