Panasonic Automotive & Industrial Systems Europe has launched a highly-compressible Thermal Interface Material (TIM) to reduce contact thermal resistance between rough surfaces in extremely thin spaces.
Soft-PGS enhances the thermal coupling between heat producing devices (heat sources) and heat dissipation devices (heat sinks). Soft-PGS can be compressed by 40%, whichwhich enables reducing the thermal resistance by following gap, warpage, and distortion of targets/substrates. Soft-PGS fits uneven surfaces far better offering superior workability, reliability and thermo stability.
| Features | Applications |
|---|---|
|
For cooling/heat transfer of electronic devices that generates heat, such as power modules.
|

Ask an expert
Have a question? Our regional technical specialists are on hand to help.