Panasonic has introduced the next generation FKS Series: Smaller Case Size with the Same Performance as Larger Conventional Type. Using advanced foil technology, this series contributes to the downsizing of the PCB design by delivering the same performance of legacy capacitors in one case size smaller of a package. The AEC-Q200 qualification of the FKS Series ensures that these capacitors are meeting to most stringent quality standards in the industry. If required, Panasonic is also able to provide vibration proof variant for all parts with 8mm diameter or greater. This vibration-proof variant can withstand shocks of as high as 30G (Standard parts can withstand 10G maximum).

Ask an expert
Have a question? Our regional technical specialists are on hand to help.