HE-R relay is the first printed relay which can be used as the main switching element in 3 phase systems. Due to its compact size, it enables the customer to bring the switching function on PCB. This contributes to considerable space and cost savings. Each of the 4 NO contacts is able to switch 40A up to an ambient temperature of +85°C, also a result of the sophisticated thermal design and an unique low coil holding power. An optional NC contact as feedback contact can handle low level loads down to 10mA/5VDC. The IEC62955 compliant HE-R relay is a perfect option for demanding wallbox designs.
| Features | Applications | |
|---|---|---|
|
|
|

Ask an expert
Have a question? Our regional technical specialists are on hand to help.