- HE-PV series
The Panasonic HE-PV series consists of relays which are able to handle a wide range of AC high loads, starting from 50A (HE-Y5 relay), 90A (HE-Y6) and going up to 120A (HE-Y7). The HE-PV series features a galvanic separation of min. 3mm along with high creepage/clearance distance. This guarantees high insulation resistance, high dielectric strength and protection against surge voltages. The remarkable low contact resistance (mΩ) ensures extreme low power dissipation. In combination with the coil reduced operating power, the Panasonic high power relays contribute to equipment energy savings.
- HE-V relay
The HE-V power relay is specifically designed to handle high power DC loads. The 2 Form A relay contacts, connected in series, can handle loads up to 20A at 1,000VDC. The relay benefits from a compact size, while the reduced coil hold voltage contributes to energy savings.
| Features | Applications |
|---|---|
HE-PV series:
HE-V relay:
|
HE-PV series:
HE-V relay:
|

Ask an expert
Have a question? Our regional technical specialists are on hand to help.