Panasonic introduces a special high frequency series which is compliant to the requirements of high-end applications, especially for noise filtering and DC/DC converters. With this new generation of Metal Composite Core Technology, Panasonic has refined the metal composite to be able to provide better high frequency characteristics and near linear characteristics at high currents and high temperatures, while offering a cost effective solution. Additionally the series provides low DCR and low eddy-current loss of the core resulting in high efficiency capabilities. The complete lineup is AEC-Q200 qualified.
| Features | Applications | |
|---|---|---|
|
|
|

Ask an expert
Have a question? Our regional technical specialists are on hand to help.