Being the smallest 16A polarized power relay in the market, DE relay series allows miniaturization of any kind of application. Especially e.g. in smart outlets up to 3.6kW that needs min. 8mm creepage and clearance, DE relay is the perfect solution. In addition, the polarized coil system and especially the latching versions (1 or 2 coils) helps to increase the power efficiency of your application - DE relay consumes no power during ON or OFF state, only for a short switching time. To cover also applications that won’t allow latching relays, DE relay is available as a monostable version with very low power consumption to keep the losses low.
| Features | Applications |
|---|---|
|
|

Ask an expert
Have a question? Our regional technical specialists are on hand to help.