The new high-current series of PhotoMOS relays from Panasonic Electric Works permits non-wearing, silent, reliable switching within the smallest spaces, and doubles the load current in the SOP6 package.
The unlimited number of switching cycles of the PhotoMOS is particularly beneficial where the service lives of electromechanical or reed relays fall short of requirements.
The new PhotoMOS relays permit switching voltages up to 100V (AC&DC) and continuous load currents up to 3.3A. In DC-only mode (parallel configuration of MOSFET transistors at the output) up to 6.6A is even possible at room temperature

Ask an expert
Have a question? Our regional technical specialists are on hand to help.