Panasonic offers a wide range of 3V Lithium coin (rechargeable and non-rechargeable) and cylindrical 3V batteries. The CR and BR series cylindrical cells are perfect for applications such as meters or smoke detectors which demand either long-term power supply reliability or the need to handle a wide temperature range. Service life in excess of 10 years can be achieved. Coin cells can be either primary or rechargeable and are available in standard, high and very high temperature versions. Applications include Remote Keyless Entry (RKE), digital thermometers, glucose meters, door lock systems, price tags, and tyre pressure monitoring systems.
| Features | |
|---|---|
|
|

Ask an expert
Have a question? Our regional technical specialists are on hand to help.