Custom Meta Tags

Hero Banner

Panasonic Industry

Long Copy

Panasonic Industry IIoT Solutions

Panasonic Industry’s IIoT solutions include wireless connectivity products offering the latest communication protocols, with ready-to-use modules for Bluetooth® Low Energy and classic, as well as high precision sensors to detect air particles and pollutants. These solutions help to quickly extend wireless communication into the feature set by reducing time to market, development efforts and costs for IoT product makers.

 

Featured products

Panasonic Industry logo

Static HTML

Panasonic PAN1780 Spotlight

Panasonic

PAN1780 Bluetooth® 5.0 low energy wireless module

The PAN1780 is a Bluetooth® 5.0 low energy module based on the Nordic nRF52840 single-chip controller.

Panasonic PAN9026 Spotlight

Panasonic

PAN9026 dual-band Wi-Fi module with Bluetooth®

The PAN9026 is a dual band 2.4GHz/5GHz 802.11 a/b/g/n Wi-Fi radio module with integrated Bluetooth® BDR/EDR/LE, specifically designed for highly integrated and cost-effective applications.

Panasonic PAN1780AT Spotlight

Panasonic Industry

PAN1780AT Bluetooth® 5.0 low energy module

The PAN1780AT is a Bluetooth® 5.0 low energy module based on the Nordic nRF52840 single-chip controller, which comes with AT command stack by BlueRadios.

Panasonic Particulate Matters Sensors Spotlight

Panasonic Industry

Particulate matters sensor laser type

SN-GCJA5 laser type Particulate Matters (PM) sensors are designed to reliably detect floating particles in the air such as smoke and environmental dust.

Panasonic PAN1740A Bluetooth 5.0 Module - Product Spotlight

Panasonic Industry

PAN1740A Bluetooth® 5.0 module

The PAN170A is the optimised version and successor of the PAN1740 Bluetooth® module, offering a quicker boot time.

The new PAN170A is the optimised version and the successor of the PAN1740 Bluetooth® module, offering a quicker boot time.

Ask an Expert Grid Box Dark

Engineering Services

Ask an expert

Have a question? Our regional technical specialists are on hand to help

Ask-an-Expert-EN-Image