The OMRON G7L-X are compact PCB power relays (52.5mm × 35.5mm × 41mm) that achieve high-capacity, bidirectional double breaking and switching up to 1000VDC. Designed for safety with a min. 6.0mm contact gap (poles serialized). Models include 20A or 25A *maximum switching current. Other features include low and stable contact resistance (**initial less than 10mΩ) which suppresses heat generation, and a low coil power consumption of approximately 0.6W with 50% rated holding voltage. It also has a wide ambient operating temperature from -40℃ to +85℃.
Applications include energy storage systems (ESS), DC mode 4 electrical vehicle chargers (EVC) power conditioning systems (PCS), uninterruptible power supplies (UPS), other related inverter products including DC links.
| Features | Applications |
|---|---|
|
|
*600VDC 30A, 1000 hrs at 85oC UL certification pending
**initial less than 10mΩ under confirmation

Ask an expert
Have a question? Our regional technical specialists are on hand to help.