The OMRON G6J-Y is a surface-mounting, ultra-compact and slim DPDT relay. Its double-pole, double-throw configuration enables multiple simultaneous switching. The relay has a dielectric strength of 1,500VAC and an impulse withstand voltage of 2,500V for 2μs × 10μs. With a size of 5.7mm x 10.6mm x 9mm it requires an exceptionally small mounting area, making it suitable for high-density mounting.
Single-winding latching models which enable energy saving are also available. The G6J-Y conforms to UL/C-UL standards.
| Features | Applications |
|---|---|
|
|

Ask an expert
Have a question? Our regional technical specialists are on hand to help.