The OMRON G5RL-EL is a low-profile latching PCB power relay specialised for high inrush performance. This model provides a 16A switching capacity and can withstand a 10kV impulse voltage, while its operating temperature is from -40°C to +85°C. It has a creepage distance of 8mm and conforms to IEC60335-1 and IEC60669-1 safety standards. The G5RL-EL is an excellent solution for switching control in building lighting systems, smart plugs as well as in factory automation equipment.
| Features | Applications |
|---|---|
|
|

Ask an expert
Have a question? Our regional technical specialists are on hand to help.