The D7S vibration sensor is the world’s smallest class size seismic sensor and helps prevent fire and other secondary disasters after an earthquake. Using the SI value, which has a high correlation with the seismic intensity scale that indicates the magnitude of an earthquake, it provides higher-precision judgment of seismic intensity scales.
The 3-axis acceleration sensor and OMRON's unique SI value calculation algorithm achieve surface-mountable compact modules and low power consumption, allowing for a higher degree of freedom for incorporation into devices and prolonged operation on battery power.
A shutoff output terminal (INT1) operates equivalent to a conventional mechanical vibration sensor and ensures compatibility with mechanical vibration sensors, while the I2C interface is able to obtain earthquake-related information from the sensor with communications from external devices.
| Features | |
|---|---|
|
|

Ask an expert
Have a question? Our regional technical specialists are on hand to help.