Custom Meta Tags

Hero Banner

OMRON D6T Series

Main Title

D6T non-contact temperature sensor

Mixed Media

OMRON Electronic Components Europe has extended its non-contact MEMS thermal sensor range with a new narrow-field version specifically designed to provide accurate non-contact measurements of an object's surface temperature for industrial control, medical and building automation systems. OMRON is relaunching its full range of MEMS thermal sensors in Europe, including wider field versions ideal for detecting room occupancy and similar applications.

The new OMRON D6T-1A-02 is a super-sensitive infra-red (IR) temperature sensor that makes full use of proprietary OMRON MEMS sensing technology. It can measure the surface temperature of an object between -40°C up to +80°C in the target area with an accuracy of +/-1.5°C and a resolution of 0.06°C. The device includes a state-of-the-art MEMS thermopile, a sensor ASIC (Application Specific Integrated Circuit) and a signal processing microprocessor in a tiny package of only 12.0mm x 11.6mm x 9.2mm. The D6T-1A-02 features a narrow field of view of 26.5 degrees square, allowing it to accurately assess the surface temperature of a specific object in this area. Features also include a digital I2C output which offers excellent noise immunity (measured as noise equivalent temperature difference) of 140mK.

Omron launches super-sensitive non-contact temperature sensor.

Long Copy

The OMRON D6T thermal sensor is also ideal for building automation applications, measuring the temperature in a room, or detecting occupancy even when people are stationary. For these applications, OMRON is offering versions with a wider field of view. These include a 1x1 device, the D6T-1A-01, with a field 58 degrees square. A 4x4 version and a 1x8 version are also available. These ultra-sensitive sensors are an outstanding alternative to pyroelectric sensors or PIR detectors in home automation, building automation, healthcare, security and industrial applications, which often fail to distinguish between an unoccupied space and a stationary person.

While standard thermal sensors are only able to measure temperature at one contact point, the D6T range can measure the temperature of an entire area contactlessly. Signals generated by infrared rays are extremely weak. To achieve reliable detection, OMRON has developed and manufactured every part of the new high sensitivity thermal sensor in-house, from the MEMS sensors to the ASICs and other application-specific parts.

The technology behind OMRON’s D6T thermal sensors combines a MEMS micro-mirror structure for efficient IR radiation detection with a high-performance silicon lens to focus the infrared rays onto its thermopiles. The ASIC then uses proprietary algorithms to make the necessary computations and convert sensor signals into digital I2C outputs. All components were developed in-house and are fabricated in OMRON’s own MEMS facilities.

Static HTML_2

Features/Applications

Table

Features Applications
  • Measure the surface temperature of the material by detecting intensity of the infrared radiation
  • Best fit for human detection and non-contact temperature measurement
  • Human detection
  • Non-contact temperature measurement

Omron Logo HTML

 

Omron Logo

 

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE