OMRON’s A6S DIP switch comes in a wide range of models from 1 to 10 poles, with both flat and raised actuator versions. The flat actuator version enables reduced mounting space and can also be ordered with seal tape which makes it washable.
The standard pitch between adjacent terminal pins is 2.54mm. DIP switches are not commonly used for frequent ON/OFF switching, therefore it is designed to ensure high contact reliability while the switch is left unused for an extended period. Features include a unique self-cleaning mechanism that scrapes off the contact surface during ON/OFF switching, as well as a structure with high contact pressure mechanism and contact pins plated with gold.
The series is also available with a small-reel embossed taping (100 to 500 pcs).
| Features | Applications |
|---|---|
|
|

Ask an expert
Have a question? Our regional technical specialists are on hand to help.