SlimLynx, the low-profile, digital series from ABB, enables engineers to use power modules in very tight spaces such as underneath boards, in mezzanine structures and in very dense power applications. The product family includes digital and analog solutions in 3A, 6A and 12A (amp) offerings, with the 12A version measuring just one-third the size of other industry-standard modules of the same power capacity. The thin, feature-rich DC-DC converters deliver 12-amp power at a settable 0.45V to 5.5V output from a DC input of between 3V to 14.4V, without the need for an external drive voltage. The units are able to achieve this power conversion capability in a spacesaving, DOSA-standard footprint of just 12mm x 12mm x 2.9mm.
| Features | Applications | |
|---|---|---|
|
|
|

Ask an expert
Have a question? Our regional technical specialists are on hand to help.